Cart

SSDPEKKA128G701

INTEL 953765

image shown is a representation only

INTEL

M2 P3100 128GB
Supplier: Intel
Matchcode: SSDPEKKA128G701
Rutronik No.: DISCAR4972
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
27.20 $
27.20 $

Prices

1 27.20 $
2 26.71 $
3 26.46 $
5 26.21 $
9 25.72 $
Article with this quantity is not orderable.

M2 P3100 128GB Description

Technical Data


SeriesP3100
InterfacePCIe 3.0x 4
Technology3D NAND TLC
Form FactorM.2 80mm
Capacity128GB
Sequential Read (in MB/s)up to 720
Sequential Write (in MB/s)up to 55
Random Read (in IOPS)up to 27k
Random Write (in IOPS)up to 2.2k
Endurance 
Warranty5 years
Temperature Range0°-70°C


Features

- AES 256 bit Hardware Encryption

Parameter

Capacity
128G Byte
Flash
3D TLC
Temp.min.
0°C
Temp.max.
70°C
Interface
PCIE3.0 X4 mm
Automotive
NO
Formfactor
2280
Leadfree Defin.
10
Packaging
INDIVIDUAL
Supplier Part
953765
Customs Tariff No.
85235110000
Country
China
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?