Cart

SSDPEDMX020T701

INTEL 943974

image shown is a representation only

INTEL

SSD 2TB HHHL AIC P3520
Supplier: INTEL
Matchcode: SSDPEDMX020T701
Rutronik No.: DISCAR4760
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 06/06/2018
On request
On request

SSD 2TB HHHL AIC P3520 Description

Technical Data


SeriesDC P3520
InterfacePCIe 3.0 x4
Technology3D NAND MLC
Form FactorHHHL (CEM2.0)
Capacity1.2 TB
2.0 TB
Sequential Read (in MB/s)up to 1700
Sequential Write (in MB/s)up to 1350
Random Read (in IOPS)up to 375k
Random Write (in IOPS)up to 26k
Enduranceup to 2490 TBW
Warranty5 years
Temperature Range0°-35°C


Features

- Enhanced Power Loss Data Protection

- AES 256 bit Hardware Encryption

- Temperature Monitoring and Logging

- End-to-End Data Protection



Parameter

Capacity
2T Byte
Flash
MLC
Temp.max.
70
Temp.min.
0
NVMe
YES
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Supplier Part
943974
Customs Tariff No.
85235110000
Country
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?