Cart

SSDPEDME400G401

INTEL 934675

image shown is a representation only

INTEL

SSD 400GB HHHL AIC P3600
Supplier: INTEL
Matchcode: SSDPEDME400G401
Rutronik No.: DISCAR4501
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 09/08/2017
On request
On request
Article with this quantity is not orderable.

Parameter

Capacity
400G Byte
Flash
MLC
Temp.max.
70 °C
Temp.min.
0 °C
Warranty
5 years
Interface
PCIE3.0X4
NVMe
YES
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Supplier Part
934675
Customs Tariff No.
85235110000
Country
Germany
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?