Cart

SSDPEDKX040T701

INTEL 950685

image shown is a representation only

INTEL

AIC P4500 4TB
Supplier: INTEL
Matchcode: SSDPEDKX040T701
Rutronik No.: DISCAR5284
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
Obsolete Part
Supplier Last Time Buy: 03/30/2019
On request
On request

Parameter

Capacity
4T Byte
Flash
3D TLC
Temp.max.
70°C
Temp.min.
0°C
NVMe
PCIE3.1 X4
NVMe
YES
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
Supplier Part
950685
Customs Tariff No.
85235110000
Country
China
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?