Cart

SSDPE2KX010T701

INTEL 950688

image shown is a representation only

INTEL

SSD 1.0TB 2.5 P4500
Supplier: INTEL
Matchcode: SSDPE2KX010T701
Rutronik No.: DISCAR5227
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

Capacity
1T Byte
Flash
TLC
Temp.min.
0°C
Temp.max.
70°C
Warranty
7 mm
Formfactor
2,5INCH
Thickness
PCIE3.0 X4
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Supplier Part
950688
Customs Tariff No.
85235110000
Country
Germany
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?