Cart

SSDPE2KE016T701

INTEL 954967

image shown is a representation only

INTEL

2.5 P4600 1.6TB
Supplier: INTEL
Matchcode: SSDPE2KE016T701
Rutronik No.: DISCAR5179
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
Obsolete Part
Supplier Last Time Buy: 03/30/2019
On request
On request

2.5 P4600 1.6TB Description

Technical Data


SeriesP4600
InterfacePCIe 3.1 x4
Technology3D NAND TLC
Form Factor2.5" x 15mm
Capacity1.6 TB
Min.-Max. Sequential Write (in MB/s)up to 1390
Min.-Max. Random Read (in IOPS)up to 587k
Min.-Max. Random Write (in IOPS)up to 184k
Endurance (in DWPD)up to 8520 TBW
Warranty5 years
Temperature Range0°-70°C


Features

- Enhanced Power Loss Data Protection

- AES 256 bit Hardware Encryption

- High Endurance Technology (HET)

- Temperature Monitoring and Logging

- End-to-End Data Protection

Parameter

Capacity
1.6T Byte
Flash
3D TLC
Temp.min.
0°C
Temp.max.
70°C
Warranty
7 mm
Formfactor
2,5INCH
Thickness
PCIE3.1 X4
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Supplier Part
954967
Customs Tariff No.
85235110000
Country
China
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?