RNUC12WSKi70Z00
image shown is a representation only
Intel NUC Core i7-1260P W.C.
Supplier: INTEL
Matchcode: RNUC12WSKi70Z00
Rutronik No.: DISSYS1467
Unit Pack: 1
MOQ: 1
Packaging: BOX
Parameter
- Chassis format
- NUC
- System chipset
- INTEL
- No.of CPU socke
- 1X
- CPU installed
- i7-1260P
- Socket type
- ONBOARD
- Memory type
- DDR4
- Memory sockets
- 2X SO-DIMM
- Max.memory size
- 64 GB
- Onboard graphic
- Y Y/N
- Graphic interf.
- 2x HDMI
- SATA ports
- 0
- USB ports
- 4
- COM ports
- 0
- Ethernet
- 1X
- Ethernet type
- 2,5GB
- Ethernet chipse
- INTEL
- Sound onboard
- Y Y/N
- SSD connector
- M.2
- HDD/SSD bays
- M.2
- Optical drive
- NONE
- OS installed
- NONE
- Memory install.
- NONE
- HDD/SSD install
- NONE
- Typ.capacity
- 235 mAh
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Supplier Part
- 99AXPF
- ECCN
- 5A992
- Customs Tariff No.
- 84715000000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 130 weeks