Cart

PWLA8391GTBLK 865080

INTEL 865080

image shown is a representation only

INTEL

Intel PRO/1000 GT LAN Adapter
Supplier: INTEL
Matchcode: PWLA8391GTBLK 865080
Rutronik No.: DISACC1132
Unit Pack: 1
MOQ: 1
Packaging: BULK
In Stock
Obsolete Part
Supplier Last Time Buy: 12/15/2019
34.24 $
34.24 $

Prices

1 34.24 $
20 33.62 $
40 33.31 $
60 33.00 $
80 32.38 $

Parameter

Ethernet
1X
Ethernet type
1GB
Ethernet chipse
82541PI
Slot bracket
Y Y/N
Bracket size
STANDARD
Bus type
PCI
PCIe slot
NONE
PXE boot
Y Y/N
WOL
Y Y/N
Teaming
N Y/N
Windows drivers
Win98SE+
Linux drivers
2.2.5+
Width
150 mm
Length
159 mm
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
Supplier Part
865080
Customs Tariff No.
84733020000
Country
United States
ABC-Code
A
Supplier Lead time
4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?