Cart

PPNUC8CCHB

INTEL 999DKJ

image shown is a representation only

INTEL

Intel NUC 8 Rugged Board Chaco
Supplier: Intel
Matchcode: PPNUC8CCHB
Rutronik No.: DISBOA3127
Unit Pack: 1
MOQ: 1
Packaging: BOX
In Stock
249.83 $
249.83 $

Prices

1 249.83 $
2 245.30 $
5 243.02 $
10 240.75 $
22 236.20 $

Intel NUC 8 Rugged Board Chaco Description

Experience the latest Intel NUC Board. Flagged as rugged, the NUC8 enables your ideas with ease in many applications like Digital Signage, IoT, Edge analytics and more.
With 4GB of RAM and 64GB of soldered-down eMMC storage, the NUC8 Rugged reduces the time-to-market hurdles and gives you the freedom to choose between Board or System.

Parameter

Form factor
UCFF
Socket type
ONBOARD
Memory type
DDR4
Onboard graphic
Y Y/N
Memory sockets
2X SO-DIMM
Graphic interf.
2xHDMI
SATA ports
1
PATA ports
0
SSD connector
M.2
miniPCIe
HALF/FULL
USB ports
4
COM ports
0
LVDS/eDP
NONE
LVDS type
NONE
Sound onboard
N Y/N
Ethernet
1X
Ethernet type
1GB
Ethernet chipse
INTEL
Cooler included
Y Y/N
Pwr connector
12/24V DC
Typ.capacity
235 mAh
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
Max.memory size
32 GB
Supplier Part
999DKJ
Customs Tariff No.
84733020000
Country
China
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?