Cart

NCSM2485.DK

INTEL 964486

image shown is a representation only

INTEL

Movidius Neural Compute Stick 2
Supplier: Intel
Matchcode: NCSM2485.DK
Rutronik No.: DISACC1316
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
79.95 $
79.95 $

Movidius Neural Compute Stick 2 Description

Intel® Neural Compute Stick 2
Empowering developers to quickly bring computer vision and AI to IoT and edge device prototypes

Bringing computer vision and artificial intelligence to your IoT and edge device prototypes is now easier than ever with the enhanced capabilities of the new Intel® Neural Compute Stick 2 (NCS 2). Whether you’re developing a smart camera, a drone with gesture-recognition capabilities, an industrial robot, or the next, must-have smart home device, the Intel® NCS2 offers what you need to prototype smarter. What looks like a standard USB 3.0 thumb drive hides much more inside. It’s built on the latest Intel® Movidius™ Myriad™ X VPU which features the neural compute engine—a dedicated hardware accelerator for deep neural network inferences. With more compute cores than the original version and access to the Intel® Distribution of OpenVINO™ toolkit, the Intel NCS 2 delivers 8x performance boost over the previous generation. With a stunning power consumption of 1W, it is the optimal device for mobile or other low power applications.

Key benefits
• Fast and easy development and prototyping
• Integration with existing systems
• Energy efficiency
• Performance & responsiveness
• Robust supporting ecosystem & toolkit
• Develop once, test across multiple platforms
• Trusted & proven track record
• Enhanced ISP with 4K support
• End-to-End acceleration for many common deep neural networks
• Native FP16 and fixed point 8 bit support
• Rapidly port and deploy neural networks in Caffe and Tensorflow formats



Parameter

Processor
Myriad X
Technology
VLIW
Form factor
USB-STICK
Interface
USB
USB Generation
3.0
Cooling solutio
FANLESS
Operating temp.
0 TO +50°C
Pwr.consumption
5 W
Pwr.connector
NONE
Open vino supp.
Y Y/N
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Supplier Part
964486
ECCN
4A994
Customs Tariff No.
84733020000
Country
United States
ABC-Code
A
Supplier Lead time
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?