Cart

MEMPEK1W032GAXT

INTEL 957793

image shown is a representation only

INTEL

M2 Intel Optane Memory 32GB
Supplier: INTEL
Matchcode: MEMPEK1W032GAXT
Rutronik No.: DISCAR5084
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
45.38 $
45.38 $

Prices

1 45.38 $
2 44.97 $
3 44.55 $
4 44.15 $

M2 Intel Optane Memory 32GB Description

Product Summary:

  • Low power L1.2 Support for mobile designs
  • HIgh Speed & Amazing Responsiveness
  • Revolutionary Technology Powered by Intel® Optane™ Technology
  • Intelligent System Acceleration
  • High Performance at low queue depth and low capacities
  • Intel® Q&R backed by 5 year warranty
  • Software Encryption with Bitlocker and McAfee

Parameter

Capacity
32G Byte
Flash
3D XPOINT
Temp.min.
0°C
Temp.max.
70°C
Automotive
NO
Interface
PCIE3.0 X2
Formfactor
2280
Leadfree Defin.
4
Packaging
INDIVIDUAL
Supplier Part
957793
Customs Tariff No.
85235110000
Country
China
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?