Cart

LH8066803102701S R33Q

INTEL 953086

image shown is a representation only

INTEL

CPU Intel Atom x5-E3930 1,3GHz
Supplier: INTEL
Matchcode: LH8066803102701S R33Q
Rutronik No.: DISCPU311
Unit Pack: 1
MOQ: 44
Packaging: DRYPACK
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Brand name
Intel Atom
Socket type
FCBGA1515
Cores
2
Threads
2
Standard clock
1.30 GHz
Max.turbo clock
1.80 GHz
max.TDP
6.5 W
Embedded option
Y Y/N
Instruction set
64BIT
Intern.graphic
Y Y/N
Graphics core
HD 500
Graphics clock
0.4 GHz
Max.displays
3
PCIe revision
2.0
max.PCIe lanes
6 Lanes
Memory type
DDR4
Max.memory size
8 GB
Max.memory cloc
2133 MHz
Memory channels
4
Internal cache
2 MB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
DRYPACK
Supplier Part
953086
ECCN
5A992C
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?