Cart

INTEL NUC D33217GK

INTEL BLKD33217GKE

image shown is a representation only

INTEL

Intel NUC Board D33217GK
Supplier: INTEL
Matchcode: INTEL NUC D33217GK
Rutronik No.: DISBOA2749
Unit Pack: 1
MOQ: 10
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
246.40 $
2,464.00 $

Parameter

Form factor
UCFF
System chipset
BD82QS77
Socket type
ONBOARD
Memory type
DDR3
Onboard graphic
Y Y/N
Memory sockets
2X SO-DIMM
Graphic interf.
HDMI
SATA ports
1
PATA ports
0
SSD connector
NONE
miniPCIe
HALF/FULL
USB ports
4
COM ports
0
LVDS/eDP
NONE
LVDS type
NONE
Sound onboard
Y Y/N
Ethernet
1X
Ethernet type
1GB
Ethernet chipse
INTEL
Cooler included
N Y/N
Pwr connector
19V DC
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Max.memory size
16 GB
Supplier Part
BLKD33217GKE
Customs Tariff No.
84733020000
Country
Germany
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?