Cart

CM8066201926905S R2HA

INTEL 945193

image shown is a representation only

INTEL

CPU Intel Core i3-6300
Supplier: INTEL
Matchcode: CM8066201926905S R2HA
Rutronik No.: DISCPU243
Unit Pack: 1
MOQ: 1
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
161.26 $
161.26 $

Prices

1 161.26 $
10 154.80 $

Parameter

Brand name
6. Core i3
Socket type
LGA1151
Cores
2
Threads
4
Standard clock
3.8 GHz
Max.turbo clock
3.8 GHz
max.TDP
47 W
Embedded option
Y Y/N
Instruction set
64BIT
Extensions
AVX/SSE
Intern.graphic
Y Y/N
Graphics core
HD 350
Graphics clock
0.350 GHz
Max.displays
3
PCIe revision
3.0
max.PCIe lanes
16 Lanes
Memory type
DDR4
Max.memory size
64 GB
Max.memory cloc
2133 MHz
Memory channels
2
Internal cache
4 MB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Supplier Part
945193
ECCN
4A994
Customs Tariff No.
85423190000
Country
Supplier Lead time
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?