Cart

CM8064601481957S R1PA

INTEL 931888

image shown is a representation only

INTEL

CPU Intel Core i3-4350T
Supplier: INTEL
Matchcode: CM8064601481957S R1PA
Rutronik No.: DISCPU232
Unit Pack: 1
MOQ: 1
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
161.26 $
161.26 $

Prices

1 161.26 $
10 154.80 $

Parameter

Brand name
4. Core i3
Socket type
LGA1150
Cores
2
Threads
4
Standard clock
3.1 GHz
Max.turbo clock
3.1 GHz
max.TDP
35 W
Embedded option
Y Y/N
Instruction set
64BIT
Extensions
AVX/SSE
Intern.graphic
Y Y/N
Graphics core
HD 4600
Graphics clock
0.200 GHz
Max.displays
3
PCIe revision
3.0
max.PCIe lanes
16 Lanes
Memory type
DDR3
Max.memory size
32 GB
Max.memory cloc
1600 MHz
Memory channels
2
Internal cache
4 MB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Supplier Part
931888
ECCN
5A992C
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?