Cart

CM8068403874122S RG1B

INTEL 999H3D

image shown is a representation only

INTEL

CPU Intel Core i9-9900T
Supplier: Intel
Matchcode: CM8068403874122S RG1B
Rutronik No.: DISCPU482
Unit Pack: 1
MOQ: 1
Packaging: TRAY
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
482.35 $
482.35 $

Prices

1 482.35 $
2 473.58 $
5 469.18 $
10 464.81 $
22 456.04 $

Parameter

Brand name
9. Core i9
Socket type
LGA1151 V2
Cores
8
Threads
16
Standard clock
2.10 GHz
Max.turbo clock
4.40 GHz
max.TDP
35 W
Instruction set
64BIT
Extensions
SSE/AVX
Intern.graphic
Y Y/N
Graphics core
UHD 630
Max.displays
3
PCIe revision
3.0
Memory type
DDR4
Max.memory cloc
2666 MHz
Memory channels
2
Internal cache
16 MB
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
Supplier Part
999H3D
Customs Tariff No.
85423190000
Country
United States
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?