Cart

CM8066002033202S R2P2

INTEL 948126

image shown is a representation only

INTEL

CPU Intel Xeon E5-2630L v4
Supplier: INTEL
Matchcode: CM8066002033202S R2P2
Rutronik No.: DISCPU323
Unit Pack: 1
MOQ: 1
Packaging: TRAY
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
On request
On request

Parameter

Brand name
Xeon
Socket type
LGA2011-3
Cores
10
Threads
20
Standard clock
1.8 GHz
Max.turbo clock
2.9 GHz
max.TDP
55 W
Embedded option
N Y/N
Instruction set
64BIT
Extensions
AVX
Intern.graphic
N Y/N
Graphics core
NONE
Max.displays
NONE
PCIe revision
3.0
max.PCIe lanes
40 Lanes
Memory type
DDR4
Max.memory size
1540 GB
Max.memory cloc
2133 MHz
Memory channels
4
Internal cache
25 MB
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
Supplier Part
948126
ECCN
5A992C
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?