CM8064601561214S R1QN

image shown is a representation only
Supplier: INTEL
Matchcode: CM8064601561214S R1QN
Rutronik No.: DISCPU229
Unit Pack: 1
MOQ: 1
Packaging: TRAY
Parameter
- Brand name
- 4. Core i5
- Socket type
- LGA1150
- Cores
- 4
- Threads
- 4
- Standard clock
- 3.0 GHz
- Max.turbo clock
- 3.7 GHz
- max.TDP
- 65 W
- Embedded option
- Y Y/N
- Instruction set
- 64BIT
- Extensions
- AVX/SSE
- Intern.graphic
- Y Y/N
- Graphics core
- HD 4600
- Graphics clock
- 0.350 GHz
- Max.displays
- 3
- PCIe revision
- 3.0
- max.PCIe lanes
- 16 Lanes
- Memory type
- DDR3
- Max.memory size
- 32 GB
- Max.memory cloc
- 1600 MHz
- Memory channels
- 2
- Internal cache
- 6 MB
- Automotive
- NO
- Leadfree Defin.
- 4
- Packaging
- TRAY
- Supplier Part
- 931994
- ECCN
- 5A992C
- Customs Tariff No.
- 85423190000
- Country
- United States
- ABC-Code
- A
- Supplier Lead time
- 15 weeks