Cart

CM8064601483406S R1KH

INTEL 931037

image shown is a representation only

INTEL

CPU Intel Celeron G1850
Supplier: INTEL
Matchcode: CM8064601483406S R1KH
Rutronik No.: DISCPU241
Unit Pack: 1
MOQ: 1
Packaging: TRAY
On request
Obsolete Part
Supplier Last Time Buy: 06/30/2017
57.81 $
57.81 $

Prices

1 57.81 $
2 56.76 $
5 56.23 $
10 55.71 $
22 54.65 $
Article with this quantity is not orderable.

Parameter

Brand name
Celeron
Socket type
LGA1150
Cores
2
Threads
2
Standard clock
2.9 GHz
max.TDP
53 W
Embedded option
N Y/N
Instruction set
64BIT
Extensions
SSE
Intern.graphic
Y Y/N
Graphics clock
1.05 GHz
Max.displays
3
PCIe revision
3.0
max.PCIe lanes
16 Lanes
Memory type
DDR3
Max.memory size
32 GB
Memory channels
2
Internal cache
2 MB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Supplier Part
931037
ECCN
5A992C
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Lead time
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?