Cart

CM8064601482522S R1NB

INTEL 931424

image shown is a representation only

INTEL

CPU Intel Pentium G3420
Supplier: Intel
Matchcode: CM8064601482522S R1NB
Rutronik No.: DISCPU238
Unit Pack: 1
MOQ: 1
Packaging: TRAY
In Stock
82.62 $
82.62 $

Prices

1 82.62 $
2 81.12 $
5 80.37 $
10 79.61 $
22 78.12 $

Parameter

Brand name
Pentium
Socket type
LGA1150
Cores
2
Threads
2
Standard clock
3.20 GHz
Max.turbo clock
3.20 GHz
max.TDP
53 W
Embedded option
Y Y/N
Instruction set
64BIT
Extensions
SSE
Intern.graphic
Y Y/N
Graphics core
HD
Graphics clock
0.350 GHz
Max.displays
3
PCIe revision
3.0
max.PCIe lanes
16 Lanes
Memory type
DDR3
Max.memory size
32 GB
Max.memory cloc
1600 MHz
Memory channels
2
Internal cache
3 MB
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
Supplier Part
931424
ECCN
5A992C
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?