Cart

CM8063701445001S R10L

INTEL 924946

image shown is a representation only

INTEL

CPU Intel Celeron G1620, 2,7GHz
Supplier: INTEL
Matchcode: CM8063701445001S R10L
Rutronik No.: DISCPU318
Unit Pack: 1
MOQ: 1
Packaging: TRAY
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
43.43 $
43.43 $

Prices

1 43.43 $
2 42.64 $
5 42.24 $
10 41.86 $
22 41.07 $

Parameter

Brand name
Celeron
Socket type
LGA1151
Cores
2
Threads
2
Standard clock
2.70 GHz
Max.turbo clock
2.70 GHz
max.TDP
55 W
Embedded option
Y Y/N
Instruction set
64BIT
Intern.graphic
Y Y/N
Graphics core
Intel HD
Graphics clock
0.650 GHz
Max.displays
3
PCIe revision
2.0
max.PCIe lanes
4 Lanes
Memory type
DDR3
Max.memory size
32 GB
Max.memory cloc
1333 MHz
Memory channels
2
Internal cache
2 MB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Supplier Part
924946
ECCN
5A992C
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?