Cart

BXTS13A

INTEL 937425

image shown is a representation only

INTEL

Thermal Solution BXTS13A
Supplier: Intel
Matchcode: BXTS13A
Rutronik No.: DISACC1244
Unit Pack: 1
MOQ: 1
Packaging: BOX
In Stock
23.61 $
23.61 $

Prices

1 23.61 $
200 23.19 $
300 22.97 $
400 22.32 $

Parameter

Cooling solutio
ACTIVE
Fan connector
4-PIN
Heatpipe incl.
Y Y/N
Mounting
SCREWS
Cassis height
2U
Accessory
NONE
Socket type
LGA2011
Cooler material
COMPOUND
Height
11.68 mm
Width
13.21 mm
Length
13.97 mm
Weight
6055 g
Matching board
D3598-B
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
Supplier Part
937425
Customs Tariff No.
84733080000
Country
United States
ABC-Code
A
Supplier Lead time
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?