Cart

BX80684I59600S RF4H

INTEL 999F9D

image shown is a representation only

INTEL

CPU Intel Core i5-9600
Supplier: Intel
Matchcode: BX80684I59600S RF4H
Rutronik No.: DISCPU577
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
223.52 $
223.52 $

Parameter

Brand name
9. Core i5
Socket type
LGA1151 V2
Cores
6
Threads
6
Standard clock
3.10 GHz
Max.turbo clock
4.60 GHz
max.TDP
65 W
Embedded option
N Y/N
Instruction set
64BIT
Extensions
SSE/AVX
Intern.graphic
Y Y/N
Graphics core
UHD 630
Graphics clock
0.35 GHz
Max.displays
3
PCIe revision
3.0
max.PCIe lanes
16 Lanes
Memory type
DDR4
Max.memory size
128 GB
Max.memory cloc
2666 MHz
Memory channels
2
Internal cache
9 MB
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
Supplier Part
999F9D
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?