Cart

BX80677E31230V6S R328

INTEL 954320

image shown is a representation only

INTEL

CPU Intel Xeon E3-1230 v6
Supplier: INTEL
Matchcode: BX80677E31230V6S R328
Rutronik No.: DISCPU326
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
On request
On request

Parameter

Brand name
Xeon
Socket type
LGA1151
Cores
4
Threads
8
Standard clock
3.5 GHz
Max.turbo clock
3.9 GHz
max.TDP
72 W
Embedded option
N Y/N
Instruction set
64BIT
Extensions
SSE4.1/4.2
Intern.graphic
Y Y/N
Max.displays
NONE
PCIe revision
3.0
max.PCIe lanes
16 Lanes
Memory type
DDR4
Max.memory size
64 GB
Max.memory cloc
2400 MHz
Memory channels
2
Internal cache
8 MB
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
Supplier Part
954320
ECCN
5A992C
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?