Cart

BX80646G3470 S R1K4

INTEL 943019

image shown is a representation only

INTEL

CPU Intel Pentium G3470
Supplier: INTEL
Matchcode: BX80646G3470 S R1K4
Rutronik No.: DISCPU271
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
Obsolete Part
Supplier Last Time Buy: 06/30/2017
101.98 $
101.98 $

Prices

1 101.98 $
2 100.12 $
5 99.19 $
10 98.27 $
22 96.41 $
Article with this quantity is not orderable.

Parameter

Brand name
Pentium
Socket type
LGA1150
Cores
2
Threads
2
Standard clock
3.6 GHz
max.TDP
53 W
Embedded option
N Y/N
Instruction set
64BIT
Extensions
SSE
Intern.graphic
Y Y/N
Graphics core
Intel HD
Graphics clock
1.1 GHz
Max.displays
3
PCIe revision
3.0
max.PCIe lanes
16 Lanes
Memory type
DDR3
Max.memory size
32 GB
Max.memory cloc
1600 MHz
Memory channels
2
Internal cache
3 MB
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
Supplier Part
943019
ECCN
5A992C
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Lead time
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?