Cart

BLKNUC7I5DNKPC2

INTEL 978027

image shown is a representation only

INTEL

Intel NUC M.PC Intel i5-7300U
Supplier: Intel
Matchcode: BLKNUC7I5DNKPC2
Rutronik No.: DISSYS1219
Unit Pack: 1
MOQ: 5
Packaging: BULK
On request
811.20 $
4,056.00 $

Prices

5 811.20 $
10 803.62 $
25 788.46 $

Intel NUC M.PC Intel i5-7300U Description

The NUC7I5DNKPC2 provides everything you need. Based on  Intel® Core™ i5 vPro™ Processor with a 256GB NVMe SSD, 8GB RAM and Windows® 10 Pro pre-installed.



Parameter

Chassis format
NUC
System chipset
Intel
No.of CPU socke
1X
CPU installed
i5-7300U
Socket type
ONBOARD
Memory type
DDR4
Memory sockets
2X SO-DIMM
Max.memory size
32 GB
Onboard graphic
Y Y/N
Graphic interf.
2xHDMI
SATA ports
2
USB ports
4
COM ports
0
Ethernet
1X
Ethernet type
1GB
Ethernet chipse
Intel
Sound onboard
Y Y/N
SSD connector
M.2
HDD/SSD bays
1x M.2
Optical drive
NONE
OS installed
Win 10 Pro
Memory install.
8GB
HDD/SSD install
256GB NVMe
Typ.capacity
235 mAh
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
Supplier Part
978027
Customs Tariff No.
84715000000
Country
United States
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?