Cart

BLKNUC5I3MYBE 938717

INTEL 938717

image shown is a representation only

INTEL

Intel NUC Board NUC5i3MYBE
Supplier: INTEL
Matchcode: BLKNUC5I3MYBE 938717
Rutronik No.: DISBOA2752
Unit Pack: 1
MOQ: 10
Packaging: BOX
On request
Obsolete Part
Supplier Last Time Buy: 01/01/0001
306.39 $
3,063.90 $

Prices

10 306.39 $
60 300.83 $
90 298.04 $
120 295.26 $
150 289.68 $
Article with this quantity is not orderable.

Parameter

Form factor
UCFF
System chipset
i3-5010u
Socket type
ONBOARD
Memory type
DDR3
Onboard graphic
Y Y/N
Memory sockets
2X SO-DIMM
Graphic interf.
HDMI
SATA ports
1
PATA ports
0
SSD connector
M.2
miniPCIe
HALF/FULL
USB ports
4
COM ports
0
LVDS/eDP
NONE
LVDS type
NONE
Sound onboard
Y Y/N
Ethernet
1X
Ethernet type
1GB
Ethernet chipse
INTEL
Cooler included
N Y/N
Pwr connector
12-19V DC
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
Max.memory size
16 GB
Supplier Part
938717
Customs Tariff No.
84733020000
Country
United States
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?