Cart

BLKDE3815TYBE 933136

INTEL 933136

image shown is a representation only

INTEL

Intel NUC Board DE3815TYBE
Supplier: INTEL
Matchcode: BLKDE3815TYBE 933136
Rutronik No.: DISBOA2751
Unit Pack: 1
MOQ: 10
Packaging: BOX
On request
Obsolete Part
Supplier Last Time Buy: 01/04/2019
127.29 $
1,272.90 $

Prices

10 127.29 $
60 124.97 $
90 123.82 $
120 122.67 $
150 120.35 $
Article with this quantity is not orderable.

Parameter

Form factor
UCFF
System chipset
E3815
Socket type
ONBOARD
Memory type
DDR3
Onboard graphic
Y Y/N
Memory sockets
2X SO-DIMM
Graphic interf.
HDMI
SATA ports
1
PATA ports
0
SSD connector
NONE
miniPCIe
HALF/FULL
USB ports
4
COM ports
0
LVDS/eDP
NONE
LVDS type
NONE
Sound onboard
Y Y/N
Ethernet
1X
Ethernet type
1GB
Ethernet chipse
Realtek
Cooler included
N Y/N
Pwr connector
19V DC
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
Max.memory size
16 GB
Supplier Part
933136
Customs Tariff No.
84733020000
Country
United States
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?