Cart

BKCMCR1ABB2

INTEL 999M98

image shown is a representation only

INTEL

Intel CM Dual-LAN Chassis
Supplier: Intel
Matchcode: BKCMCR1ABB2
Rutronik No.: DISACC1400
Unit Pack: 1
MOQ: 1
Packaging: BOX
New Product
In Stock
190.59 $
190.59 $

Parameter

Form factor
BOX
Board format
PROPRIETAR
Integrated PSU
Y Y/N
PSU power
65 W
PSU manufact.
FSP
Chassis colour
BLACK
Lock.front door
NONE
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
Supplier Part
999M98
ECCN
5A992
Customs Tariff No.
84733080000
Country
United States
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?