BKCMCM2FB

image shown is a representation only
Supplier: INTEL
Matchcode: BKCMCM2FB
Rutronik No.: DISACC1444
Unit Pack: 1
MOQ: 1
Packaging: BOX
Parameter
- Form factor
- BOX
- Board format
- PROPRIETAR
- Integrated PSU
- Y Y/N
- PSU power
- 65 W
- PSU manufact.
- NONE
- Lock.front door
- NONE
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Supplier Part
- 99A2P2
- ECCN
- EAR99
- Customs Tariff No.
- 84733080000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 4 weeks