Cart

AW8063801118306S R0NP

INTEL 919875

image shown is a representation only

INTEL

CPU Intel Core i7-3610QE Mobile
Supplier: INTEL
Matchcode: AW8063801118306S R0NP
Rutronik No.: DISCPU211
Unit Pack: 1
MOQ: 1
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
391.25 $
391.25 $

Prices

1 391.25 $
10 375.60 $

Parameter

Brand name
3. Core i7
Socket type
PGA988
Cores
4
Threads
8
Standard clock
2.3 GHz
Max.turbo clock
3.3 GHz
max.TDP
45 W
Embedded option
Y Y/N
Instruction set
64BIT
Extensions
SSE/AVX
Intern.graphic
Y Y/N
Graphics core
HD 4000
Graphics clock
1.0 GHz
Max.displays
3
PCIe revision
3.0
max.PCIe lanes
16 Lanes
Memory type
DDR3
Max.memory size
32 GB
Max.memory cloc
1600 MHz
Memory channels
2
Internal cache
6 MB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Supplier Part
919875
ECCN
5A992C
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?