Cart

AT80580PJ0676M S LB6B

INTEL 898380

image shown is a representation only

INTEL

CPU Intel Core2Quad Q9400
Supplier: INTEL
Matchcode: AT80580PJ0676M S LB6B
Rutronik No.: DISCPU180
Unit Pack: 1
MOQ: 1
Packaging: TRAY
On request
Obsolete Part
Supplier Last Time Buy: 03/30/2018
197.64 $
197.64 $

Prices

1 197.64 $
2 194.04 $
5 192.24 $
10 190.45 $
22 186.85 $
Article with this quantity is not orderable.

Parameter

Brand name
Core2Quad
Socket type
LGA775
Cores
4
Threads
4
Standard clock
2.66 GHz
Max.turbo clock
2.66 GHz
max.TDP
95 W
Embedded option
Y Y/N
Instruction set
64BIT
Extensions
SSE
Intern.graphic
N Y/N
Max.displays
NONE
PCIe revision
NONE
Memory type
DDR3
Max.memory cloc
1333 MHz
Memory channels
1
Internal cache
6 MB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Supplier Part
898380
ECCN
5A992C
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Lead time
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?