Cart

AT80571RG0641MLS LGTZ

INTEL 902692

image shown is a representation only

INTEL

CPU Intel Celeron E3400
Supplier: INTEL
Matchcode: AT80571RG0641MLS LGTZ
Rutronik No.: DISCPU251
Unit Pack: 1
MOQ: 1
Packaging: TRAY
On request
Obsolete Part
Supplier Last Time Buy: 03/30/2018
45.73 $
45.73 $

Prices

1 45.73 $
2 44.90 $
5 44.49 $
10 44.06 $
22 43.23 $
Article with this quantity is not orderable.

Parameter

Brand name
Celeron
Socket type
LGA775
Cores
2
Threads
2
Standard clock
2.6 GHz
max.TDP
65 W
Embedded option
Y Y/N
Instruction set
64BIT
Intern.graphic
N Y/N
Max.displays
NONE
PCIe revision
NONE
Memory type
DDR3
Memory channels
1
Internal cache
1 MB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Supplier Part
902692
ECCN
5A992C
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?