99CLKP
99CLKP
Description:
CPU Intel N150 ALDER LAKE
Supplier:
INTEL
Matchcode:
FJ8071505947210S RPNR
Rutronik No.:
DISCPU1194
Unit Pack:
1
MOQ:
1
Packaging:
TRAY
Find Alternatives
Datasheet
- Brand name
- N-Series
- Socket type
- FCBGA1667
- Cores
- 2
- Threads
- 2
- Standard clock
- 3.70 GHz
- Max.turbo clock
- 3.7 GHz
- max.TDP
- 6 W
- Embedded option
- Y Y/N
- Instruction set
- 64BIT
- Intern.graphic
- Y Y/N
- Graphics core
- UHD 750
- Graphics clock
- 0.750 GHz
- Max.displays
- 3
- PCIe revision
- 2.0
- max.PCIe lanes
- 6 Lanes
- Memory type
- DDR3
- Max.memory size
- 8 GB
- Max.memory cloc
- 4800 MHz
- Memory channels
- 2
- Internal cache
- 2 MB
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- 5A992
- Customs Tariff No.
- 85423190000
- Country
- Vietnam
- ABC-Code
- A
- Supplier Lead time
- 130 weeks