Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
My Rutronik
Location
Language
Currency
Procurement PCN Massquotation Downloads Print media Contact
Linecard by Category
Linecard by Supplier
Semiconductors
Analog/Mixed Signal
A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators
Digital ICs
BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs
Diodes / Rectifier
Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes
High Power Modules
Power Modules
Optoelectronic Components
Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED
Sensors
Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors
Transistors
IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)
Triacs / Thyristors
Triacs / Thyristors
Passive Components
Capacitors
Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors
Inductors, Ferrites, Transformers
50Hz Transformers Ferrites HF Transformers Inductors
Resistors
Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor
Timing Devices & Acoustic Components
Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic
Electromechanical Components
BATSDI Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches
Displays & Monitors
Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT
Embedded Boards & Systems
Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies
Embedded Storage
Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives
Wireless Technologies
ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now
  1. Home
  2. Embedded Boards & Systems
  3. Embedded Processors
  4. INTEL Embedded Processors
Please login for custom pricing, delivery terms and real time stock information

99CH13

INTEL
INTEL 99CH13

image shown is a representation only

99CH13

Description: CPU Intel Atom X7211RE ALDER LAKE Supplier: INTEL Matchcode: FJ8071505380715S RNET Rutronik No.: DISCPU1154 Unit Pack: 1 MOQ: 1 Packaging: TRAY
Find Alternatives Datasheet
Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

Brand name
N-SERIES
Socket type
FCBGA1667
Cores
4
Threads
4
Standard clock
2.00 GHz
Max.turbo clock
3.00 GHz
max.TDP
12 W
Embedded option
Y Y/N
Instruction set
64BIT
Intern.graphic
Y Y/N
Graphics core
UHD
Graphics clock
0.5 GHz
Max.displays
3
PCIe revision
3.0
max.PCIe lanes
8 Lanes
Memory type
DDR4
Max.memory size
32 GB
Max.memory cloc
3200 MHz
Memory channels
4
Internal cache
1.5 MB
Automotive
NO
RoHS Status
RoHS-conform
Packaging
TRAY
ECCN
5A992
Customs Tariff No.
85423190000
Country
Vietnam
ABC-Code
A
Supplier Lead time
130 weeks

Request or order:

Please login Allocation
Article with this quantity is not orderable. Please send us a request.
On request
On request

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

Alternatives

INTEL
INTEL 99C822

99C822

Embedded Boards & Systems
  • CPU Intel Atom X7425E ALDER...
  • Packaging: TRAY
INTEL
INTEL 99C824

99C824

Embedded Boards & Systems
  • CPU Intel Atom X7213E ALDER...
  • Packaging: TRAY
INTEL
INTEL 99CH0W

99CH0W

Embedded Boards & Systems
  • CPU Intel Atom X7213RE...
  • Packaging: TRAY
INTEL
INTEL 99CH10

99CH10

Embedded Boards & Systems
  • CPU Intel Atom X7433RE...
  • Packaging: TRAY
INTEL
INTEL 99CH11

99CH11

Embedded Boards & Systems
  • CPU Intel Atom X7835RE...
  • Packaging: TRAY
INTEL
INTEL 99CH12

99CH12

Embedded Boards & Systems
  • CPU Intel Atom X7203C ALDER...
  • Packaging: TRAY
INTEL
INTEL 99CLKP

99CLKP

Embedded Boards & Systems
  • CPU Intel N150 ALDER LAKE
  • Packaging: TRAY
Best Choice
INTEL
INTEL 99C62J

99C62J

Embedded Boards & Systems
  • CPU Intel N100 ALDER LAKE
  • Packaging: TRAY
INTEL
INTEL 99C62K

99C62K

Embedded Boards & Systems
  • CPU Intel N200 ALDER LAKE
  • Packaging: TRAY
INTEL
INTEL 99C62N

99C62N

Embedded Boards & Systems
  • CPU Intel N95 ALDER LAKE
  • Packaging: TRAY
RUTRONIK RUTRONIK Asia

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
© 2026 Rutronik Elektronische Bauelemente GmbH
www.rutronik.com

Contact

Tel.:  +49 7231 801-9292

Information

FAQ API access Contact Newsletter About Rutronik24 Login Register

Legals

Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Your Message