99AAH1
99AAH1
Description:
CPU Intel Atom x6212RE
Supplier:
INTEL
Matchcode:
FH8070304289568S RKLE
Rutronik No.:
DISCPU1025
Unit Pack:
1
MOQ:
1
Packaging:
TRAY
- Brand name
- Atom
- Socket type
- FCBGA1667
- Cores
- 2
- Threads
- 2
- Standard clock
- 1.20 GHz
- max.TDP
- 6 W
- Embedded option
- Y Y/N
- Instruction set
- 64BIT
- Intern.graphic
- Y Y/N
- Graphics core
- UHD
- Graphics clock
- 0.350 GHz
- Max.displays
- 3
- PCIe revision
- 3.0
- max.PCIe lanes
- 8 Lanes
- Memory type
- DDR4
- Max.memory size
- 32 GB
- Max.memory cloc
- 3200 MHz
- Memory channels
- 4
- Internal cache
- 1.5 MB
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- 5A992
- Customs Tariff No.
- 85423190000
- Country
- Vietnam
- ABC-Code
- A
- Supplier Lead time
- 130 weeks