999M8C


image shown is a representation only
Description:
Intel Rugged Board Element Exp.
Supplier:
INTEL
Matchcode:
BKCMB1ABA
Rutronik No.:
DISBOA3176
Unit Pack:
1
MOQ:
5
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Form factor
- PROPRIETAR
- Standard
- COMPUTE MO
- COMe type
- NONE
- PCI slots
- NONE
- LAN Ports
- 1
- USB 2.0
- 2
- USB 3.0
- 4
- CAN
- NONE
- SATA
- 2xM.2
- PATA
- NONE
- LPT
- NONE
- RS232
- 2
- Graphic interfa
- Dual HDMI
- M/IO
- NONE
- Power input
- 12-24 VDC
- Typ.capacity
- 235 mAh
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- 5A992
- Customs Tariff No.
- 84733020000
- Country
- United States
- ABC-Code
- A
- Supplier Lead time
- 130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.