964458


964458
Description:
Thunderbolt 3 Controller DP
Supplier:
INTEL
Matchcode:
JHL7440 S LMHZ
Rutronik No.:
ICCOM1393
Unit Pack:
1
MOQ:
1
Packaging:
TRAY
- Top(min)
- 0 °C
- Top(max)
- 65 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- United States
- ABC-Code
- A
- Supplier Lead time
- 4 weeks