- Home
- Wireless Technologies
- Embedded Wireless
- INTEL Embedded Wireless
image shown is a representation only

M.2 BT5 802.11AC noVPro LTECoex
Supplier:
INTEL
Matchcode:
9260.D2WG.LNV
Rutronik No.:
IOTCOM1057
Unit Pack: 1
MOQ: 1000
package: MODULE
Packaging: INDIVIDUAL
- WLAN
-
A/B/G/N/AC
- BLUETOOTH
-
5.0
- CELLULAR
-
NONE
- 802.15.4
-
NONE
- SIGFOX
-
N Y/N
- LORA
-
N Y/N
- ANT
-
N Y/N
- GNSS
-
NONE
- Card formfactor
-
M.2
- Frequency
-
2400/5000 MHz
- Operat.temp.
-
0 to +80 °C
- Length
-
16 mm
- Width
-
12 mm
- Height
-
1.67 mm
- Supply voltage
-
3.3 V
- SPI
-
N Y/N
- USB
-
Y Y/N
- I²C
-
N Y/N
- UART
-
N Y/N
- Other interface
-
PCIe
- Automotive
-
NO
- Package
-
MODULE
- RoHS Status
-
RoHS-conform
- Packaging
-
INDIVIDUAL
- Supplier Part
- 984181
- ECCN
- 5A992
- Customs Tariff No.
- 85176200000
- Country
- United States
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
M.2 BT5 802.11AC/A/B/G/N 2X2
package:
MODULE
Packaging:
INDIVIDUAL
M.2BT5 802.11AC/A/B/G/N...
package:
MODULE
Packaging:
INDIVIDUAL
M.2 BT5 802.11AC/A/B/G/N 1X1
package:
MODULE
Packaging:
INDIVIDUAL
M.2 BT5 802.11AC/A/B/G/N 1X1
package:
MODULE
Packaging:
INDIVIDUAL
M.2 BT5 802.11AC/A/B/G/N...
package:
MODULE
Packaging:
INDIVIDUAL
M.2BT5 802.11AC/A/B/G/N 2X2
package:
MODULE
Packaging:
INDIVIDUAL
M.2 BT5 802.11AC embedded...
package:
MODULE
Packaging:
INDIVIDUAL
M.2 BT5 802.11AC EMBEDDED 2X2
package:
MODULE
Packaging:
INDIVIDUAL
M.2 BT5 802.11AC EXTTEMP...
package:
MODULE
Packaging:
INDIVIDUAL
M.2 BT5 802.11AC EXTTEMP VPro
package:
MODULE
Packaging:
INDIVIDUAL
Previous
Next