925131
925131
Description:
Ethernet Controller I210-AT
Supplier:
INTEL
Matchcode:
WGI210AT S LJXQ
Rutronik No.:
ICCOM1373
Unit Pack:
2000
MOQ:
2000
package:
QFN64
Packaging:
REEL
- Vcc(min)
- 3.3 V
- Vcc(max)
- 3.3 V
- Top(min)
- 0 °C
- Top(max)
- 70 °C
- Mounting
- SMD
- Automotive
- NO
- Package
- QFN64
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 130 weeks