Cart

8265.NGWMG.S

INTEL 951075

image shown is a representation only

INTEL

M.2 BT4.2 AC/A/B/G/N Low Power
Supplier: Intel
Matchcode: 8265.NGWMG.S
Rutronik No.: IOTCOM1027
Unit Pack: 1
MOQ: 100
package: MODULE
Packaging: INDIVIDUAL
On request
22.23 $
2,223.00 $

Parameter

WLAN
A/B/G/N/AC
BLUETOOTH
4.2
CELLULAR
NONE
802.15.4
NONE
SIGFOX
N Y/N
LORA
N Y/N
ANT
N Y/N
GNSS
NONE
Card formfactor
M.2
Frequency
2400/5000 MHz
Operat.temp.
0 to +80 °C
Length
30 mm
Width
22 mm
Height
2.4 mm
Supply voltage
3.3 V
SPI
N Y/N
USB
Y Y/N
I²C
N Y/N
UART
N Y/N
Other interface
PCIe
Automotive
NO
Package
MODULE
Leadfree Defin.
10
Packaging
INDIVIDUAL
Supplier Part
951075
ECCN
5A992C
Customs Tariff No.
85176200000
Country
United States
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?