Cart

8260.D2WMLG 942104

INTEL 942104

image shown is a representation only

INTEL

M.2 BT4.2 802.11AC/A/B/G/N 2X2
Supplier: Intel
Matchcode: 8260.D2WMLG 942104
Rutronik No.: WLAN1431
Unit Pack: 1
MOQ: 1
package: MODULE
Packaging: INDIVIDUAL
In Stock
Obsolete Part
Supplier Last Time Buy: 01/10/2020
23.76 $
23.76 $

M.2 BT4.2 802.11AC/A/B/G/N 2X2 Description

3rd Generation 802.11ac, dual band, 2x2, Wi-Fi + Bluetooth* adapter lets you move at the speed of life with faster speeds1 (up to 867 Mbps), higher capacity, and better reliability.2 Combined with Intel® Core™ processors, the Intel® Dual Band Wireless-AC 8260 dramatically reshapes your connected experience at work, home or on the go.

Parameter

WLAN
A/B/G/N/AC
BLUETOOTH
4.2
CELLULAR
NONE
802.15.4
NONE
SIGFOX
N Y/N
LORA
N Y/N
ANT
N Y/N
GNSS
NONE
Card formfactor
M.2
Frequency
2400/5000 MHz
Operat.temp.
0 to +80 °C
Length
16 mm
Width
12 mm
Height
1.8 mm
Supply voltage
1.8 V
SPI
N Y/N
USB
N Y/N
I²C
N Y/N
UART
N Y/N
Other interface
PCIe
Automotive
NO
Package
MODULE
Leadfree Defin.
10
Packaging
INDIVIDUAL
Supplier Part
942104
ECCN
5A992C
Customs Tariff No.
85176200000
Country
United States
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?