Cart

3168.NGWG 944884

INTEL 944884

image shown is a representation only

INTEL

M.2 BT4.2 802.11AC/A/B/G/N 1X1
Supplier: Intel
Matchcode: 3168.NGWG 944884
Rutronik No.: WLAN1427
Unit Pack: 100
MOQ: 100
package: MODULE
Packaging: INDIVIDUAL
On request
7.10 $
710.00 $

Parameter

WLAN
A/B/G/N/AC
BLUETOOTH
4.2
CELLULAR
NONE
802.15.4
NONE
SIGFOX
N Y/N
LORA
N Y/N
ANT
N Y/N
GNSS
NONE
Card formfactor
M.2
Frequency
2400/5000 MHz
Operat.temp.
0 to +80 °C
Length
30 mm
Width
20 mm
Height
2.4 mm
Supply voltage
3.3 V
SPI
N Y/N
USB
Y Y/N
I²C
N Y/N
UART
N Y/N
Other interface
PCIe
Automotive
NO
Package
MODULE
Leadfree Defin.
10
Packaging
INDIVIDUAL
Supplier Part
944884
ECCN
5A992C
Customs Tariff No.
85176200000
Country
United States
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?