Cart

3165.D2WG 944381

INTEL 944381

image shown is a representation only

INTEL

M.2 BT4.2 802.11AC/A/B/G/N 1X1
Supplier: Intel
Matchcode: 3165.D2WG 944381
Rutronik No.: WLAN1512
Unit Pack: 1
MOQ: 1
package: MODULE
Packaging: INDIVIDUAL
In Stock
11.77 $
11.77 $

Parameter

WLAN
A/B/G/N/AC
BLUETOOTH
4.2
CELLULAR
NONE
802.15.4
NONE
SIGFOX
N Y/N
LORA
N Y/N
ANT
N Y/N
GNSS
NONE
Card formfactor
M.2
Frequency
2400/5000 MHz
Operat.temp.
0 to +80 °C
Length
16 mm
Width
12 mm
Height
1.8 mm
Supply voltage
1.8 V
SPI
N Y/N
USB
N Y/N
I²C
N Y/N
UART
N Y/N
Other interface
PCIe
Automotive
NO
Package
MODULE
Leadfree Defin.
10
Packaging
INDIVIDUAL
Supplier Part
944381
ECCN
5A992C
Customs Tariff No.
85176200000
Country
United States
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?