Cart

13100.NGWG5 944092

INTEL 944092

image shown is a representation only

INTEL

WIRELESS GIGABIT SINK W13100
Supplier: INTEL
Matchcode: 13100.NGWG5 944092
Rutronik No.: WLAN1426
Unit Pack: 100
MOQ: 100
package: MODULE
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
58.80 $
5,880.00 $

WIRELESS GIGABIT SINK W13100 Description

The Intel® Wireless Gigabit Sink W13100 is a WiGig 802.11ad wireless dock on a module. It works with the Intel® Tri-Band Wireless-AC 18260 in client devices to deliver a high-performance, wire-like wireless docking experience. The Intel® Wireless Gigabit Sink W13100 interfaces with up to two Intel® Wireless Gigabit Antenna-M 10041R modules to deliver better coverage for great on-desk wireless docking experience.

Parameter

WLAN
AD
BLUETOOTH
NONE
CELLULAR
NONE
802.15.4
NONE
SIGFOX
N Y/N
LORA
N Y/N
ANT
N Y/N
GNSS
NONE
Card formfactor
M.2
Frequency
60000 MHz
Operat.temp.
0 to +80 °C
Length
42 mm
Width
30 mm
Height
2.6 mm
SPI
N Y/N
USB
Y Y/N
I²C
N Y/N
Automotive
NO
Package
MODULE
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Supplier Part
944092
Customs Tariff No.
85176200000
Country
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?