NDS63PT9-16IT
NDS63PT9-16IT
Description:
SDR 64Mb 2Mx32 166MHz 85°C
Supplier:
INSIGNIS Technology Corporation
Matchcode:
NDS63PT9-16IT
Rutronik No.:
ICDRAM2096
Unit Pack:
108
MOQ:
108
package:
TSOP86
Packaging:
TRAY
- Density
- 64M bit
- Organisation
- 2Mx32
- Package
- TSOP86
- T(A) max
- 85 °C
- T(A) min
- -40 °C
- Clock frequency
- 166M Hz
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423231000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 130 weeks