NDL16PFJ-8KIT
NDL16PFJ-8KIT
Description:
DDR3L 1Gb 64Mx16 800MHz 95°C
Supplier:
INSIGNIS Technology Corporation
Matchcode:
NDL16PFJ-8KIT
Rutronik No.:
ICDRAM1991
Unit Pack:
240
MOQ:
2400
package:
BGA96
Packaging:
TRAY
Find Alternatives
Datasheet
- Density
- 1G bit
- Organisation
- 64Mx16
- U(cc)
- 1.35 V
- Package
- BGA96
- T(a)MAX
- 95 C°
- T(a)MIN
- -40 C°
- Data Rate
- 1600Mbps
- Clock Frequency
- 800M Hz
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423239000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 18 weeks