NDD56PFD-2AIT
NDD56PFD-2AIT
Description:
DDR 512Mb 32Mx16 200MHz 85°C I-Temp
Supplier:
INSIGNIS Technology Corporation
Matchcode:
NDD56PFD-2AIT
Rutronik No.:
ICDRAM2717
Unit Pack:
108
MOQ:
1080
package:
FBGA
Packaging:
TRAY
- Density
- 512M bit
- Organisation
- 32Mx16
- Package
- FBGA
- T(A) max
- 85 °C
- T(A) min
- -40 °C
- Clock frequency
- 200M Hz
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423239000
- Country
- Taiwan
- Supplier Lead time
- 18 weeks