Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
My Rutronik
Location
Language
Currency
Procurement PCN Massquotation Downloads Print media Contact
Linecard by Category
Linecard by Supplier
Semiconductors
Analog/Mixed Signal
A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators
Digital ICs
BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs
Diodes / Rectifier
Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes
High Power Modules
Power Modules
Optoelectronic Components
Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED
Sensors
Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors
Transistors
IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)
Triacs / Thyristors
Triacs / Thyristors
Passive Components
Capacitors
Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors
Inductors, Ferrites, Transformers
50Hz Transformers Ferrites HF Transformers Inductors
Resistors
Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor
Timing Devices & Acoustic Components
Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic
Electromechanical Components
BATSDI Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches
Displays & Monitors
Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT
Embedded Boards & Systems
Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies
Embedded Storage
Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives
Wireless Technologies
ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now
  1. Home
  2. Wireless Technologies
  3. WLAN/WiFi
  4. Insight SiP WLAN/WiFi
Please login for custom pricing, delivery terms and real time stock information

ISP5261-WX-ST

INSIGHTSIP

ISP5261-WX-ST

Description: Wi-Fi 6 and BLE Module 802.15.4 Supplier: Insight SiP Matchcode: ISP5261-WX-ST Rutronik No.: WLAN1896 Unit Pack: 1 MOQ: 200 package: LGA MODULE Packaging: TRAY
Datasheet
Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

Automotive
NO
Package
LGA MODULE
RoHS Status
RoHS-conform
Packaging
TRAY
ECCN
5A992
Customs Tariff No.
85176200000
Country
France
ABC-Code
A
Supplier Lead time
38 weeks

Dual-Band 2.4GHz & 5 GHz Embedded Antenna Wi-Fi 6 / Bluetooth 5.3 / 802.15.4 / Matter / Thread Module

This module act as a fully functioning Bluetooth LE and Wi-Fi radio node, with only a battery required. It forms the core of an autonomous IOT device requiring Bluetooth LE and Wi-Fi connectivity.

This module is based on NXP RW612 single-chip Wi-Fi/Bluetooth LE/802.15.4 Wireless MCU System on Chip (SoC). It integrates a 32-bit ARM Cortex™-M33 CPU running at 260MHz, 4MB of QSPI flash memory, 1.2MB SRAM as well as analog and digital peripherals. Despite the small size of 12 x 12 x 1.8 mm, the module integrates decoupling capacitors, 40 MHz crystal for Wi-Fi and Bluetooth LE and 32.768kHz crystal for low power timing, DC-DC converters, RF matching circuits and a dual-band antenna. Low power consumption and advanced power management enable battery lifetimes up to several months on AA batteries.

Wi-Fi Communication is compliant with the Wi-Fi Alliance specifications for Wi-Fi 6 including the following protocols: IEEE 802.11ax/ac/n/a/g/b/e/i/k/v/w.

Bluetooth LE connectivity is compliant with Bluetooth 5.3, enabling Long Range. ISP5261 Bluetooth LE section can be used either in Peripheral or Central roles and can handle up to 16 simultaneous central/peripheral connections 802.15.4-2015 radio at 2.4 GHz offers support of Matter over Thread and 128-bit AES security.

The MCU offers the TrustZone technology and is protected by a PUF (Physically Unclonable Function).

Request or order:

Please login
13,92 $
2.784,00 $

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

Compatible

Insight SiP
INSIGHTSIP ISP5261-WX-RS

ISP5261-WX-RS

Wireless Technologies
  • Wi-Fi 6 and BLE Module...
  • package: LGA MODULE
  • Packaging: REEL
Insight SiP
INSIGHTSIP ISP5261-WX-EB

ISP5261-WX-EB

Wireless Technologies
  • Eval Board for Wi-Fi 6 and...
  • package: PCB
  • Packaging: INDIVIDUAL
Insight SiP
INSIGHTSIP ISP5261-WX-TB

ISP5261-WX-TB

Wireless Technologies
  • Test Board for Wi-Fi 6 and...
  • package: PCB
  • Packaging: INDIVIDUAL
RUTRONIK RUTRONIK Asia

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
© 2026 Rutronik Elektronische Bauelemente GmbH
www.rutronik.com

Contact

Tel.:  +49 7231 801-9292

Information

FAQ API access Contact Newsletter About Rutronik24 Login Register

Legals

Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Your Message