ISP1510-UX-TB

image shown is a representation only
Supplier: Insight SiP
Matchcode: ISP1510-UX-TB
Rutronik No.: RFMCU1383
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
BLE+UWB Combo Module TestBoard Description
In order to assist clients in developing their UWB + BLE Smart solutions based on the ISP1510, Insight SIP offers Development Kits including complete ranging demonstrations, as well as other Development Boards. Using these tools, product developers can use a working solution as starting point to develop their own products. Time to market is saved by avoiding starting from a blank sheet of paper.
The Package Contents is one Test Board compliant with UWB / BLE / ANT+ / NFC protocol and integrating 512 K Flash / 64 K RAM memories.
Parameter
- Frequency min
- 2408 MHz
- Frequency max
- 2480 MHz
- Datarate
- 2000 kbps
- Oper.temp.min.
- -40 °C
- Memory
- FLASH
- Memory size
- 512 kB
- MCU Architectur
- 32 bit
- Supply Volt.min
- 2.8 V
- P(out)
- 4 dBm
- Sensitivity
- -96 dBm
- RAM
- 64 kB
- GPIO
- 30 no.
- ADC resol.max
- 12 bit
- ADC channels
- 8 no.
- SPI
- YES
- USB
- NO
- I²C
- YES
- Other interface
- UART PDM
- Wireless
- TRANSCEIVE
- Oper.temp.max
- 85 °C
- Supply volt.max
- 3.6 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- France
- ABC-Code
- A
- Supplier Lead time
- 3 weeks